Bosch Aluminium SDS Plus 5 mm 1, 110mm Overall
- RS 제품 번호:
- 349-9289
- 제조사 부품 번호:
- 2608833771
- 제조업체:
- Bosch
Subtotal (1 unit)*
₩9,380.00
재고있음
- 추가로 2026년 11월 02일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 349-9289
- 제조사 부품 번호:
- 2608833771
- 제조업체:
- Bosch
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Drill Bit | |
| Material | Aluminium | |
| Sub Type | SDS Plus | |
| Number of Flutes | 1 | |
| Overall Length | 110mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Drill Bit | ||
Material Aluminium | ||
Sub Type SDS Plus | ||
Number of Flutes 1 | ||
Overall Length 110mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Drill Bit Size 5mm | ||
Standards/Approvals No | ||
제외
Bosch Drill Bit, SDS, Masonry Application - 2608833771
This Bosch SDS drill bit is a high-quality, durable precision drilling tool designed for reliable and long-lasting performance in masonry applications. With a diametre of 5mm, this drill bit is hammer capable and features SDS-Plus technology for efficient drilling. The Bosch drill bit is a top choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Bosch SDS drill bit suitable for masonry applications
• 5mm diametre for precise drilling
• Hammer capable for increased efficiency
• SDS-Plus technology for enhanced performance
• Long-lasting durability for extended use
Applications
• Ideal for drilling into masonry surfaces
• Perfect for use in automation, electronics, electrical, and mechanical industries
Can it drill efficiently into masonry surfaces?
Yes, the Bosch SDS drill bit is designed for precise and efficient drilling in masonry applications.
Will it work with hammer drills?
Yes, this drill bit is hammer capable for increased drilling efficiency.
Is the Bosch 2608833771 suitable for professionals in the electronics industry?
Yes, this drill bit is a top choice for professionals in the electronics industry.
Does it offer long-lasting durability?
Yes, the Bosch SDS drill bit is built to last for extended use in various applications.
Can the SDS-Plus technology enhance drilling performance?
Yes, the SDS-Plus technology ensures enhanced performance for precision drilling tasks.
관련된 링크들
- Bosch Aluminium SDS Plus 8 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 12 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 10 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 6.5 mm 1, 160mm Overall
- Bosch 1 SDS Plus 14 mm, 400 mm Overall
- Bosch 1 SDS Plus 14 mm, 600 mm Overall
- Bosch 1 SDS Plus 12 mm, 400 mm Overall
- Bosch Carbide Head EXTREME SDS Plus 5.5 mm 1, 115mm Overall