Dormer HSS, 15.5 mm, 227mm Overall Drill Bit
- RS 제품 번호:
- 268-6492
- 제조사 부품 번호:
- A11015.5
- 제조업체:
- Dormer
Subtotal (1 unit)*
₩145,180.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩145,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-6492
- 제조사 부품 번호:
- A11015.5
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 227mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 15.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 227mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drill Bit Size 15.5mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a long series drill with straight shank. It has diameter of 15.5 mm with an overall length of 227 mm and flute length of 149 mm according to DIN 340 standard with 118 degree point angle. The conventional 118 degree point provides strength and means an easy point to regrind. This drill bit HSS with steam tempered finish for 6xD drilling without pecking in steel.
Very cost effective
For drilling deeper holes
Suitable for both hand held and machine drilling
Steam tempered finish retains cutting fluid and prevents chip to tool welding
관련된 링크들
- Dormer HSS, 15 mm, 220mm Overall Drill Bit
- Dormer HSS, 16 mm, 227mm Overall Drill Bit
- Dormer HSS, 15.5 mm, 178mm Overall Drill Bit
- Dormer HSS, 15.5 mm, 115mm Overall Drill Bit
- Dormer HSS, 15 mm, 169mm Overall Drill Bit
- Dormer HSS, 15 mm, 111mm Overall Drill Bit
- Dormer HSS, 49mm Overall Drill Bit
- Dormer HSS, 61mm Overall Drill Bit