Wera HSS 1, 0.35in Diameter 5 mm, 85 mm Overall

Subtotal (1 unit)*

₩33,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-6527
제조사 부품 번호:
05104602001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Drill Bit

Material

HSS

Shank Diameter

0.35in

Overall Length

85mm

Number of Pieces

1

Drill Point Diameter

5mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

849 HSS Twist Wood Drill Bits, 5 x 85 mm


The Wera high quality wood twist drill bits for precise, splinter-free drilling in soft wood, hard wood and laminated panel material. Made out of high speed steel (HSS). The hexagonal shaft ensures very good power transfer. A finely-tuned material elasticity provides for a long service life. Very good concentricity. ¼" drive suitable for holders as per DIN ISO 1173-D 6.3.

Twist drill bit for wood Application:s

Hex shaft for very good power transfer

HSS = high speed steel with split point

Finely-tuned material elasticity for great durability

Very good concentricity

Application:


For point-precision, splinter-free drilling in soft woods, hard woods, and laminated panel material Design HSS Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders

관련된 링크들