Makita HSS-TiN Drill Bit 6 mm 1, 123mm Overall

Subtotal (1 unit)*

₩11,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-7858
제조사 부품 번호:
B-57467
제조업체:
Makita
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Makita

Product Type

Drill Bit

Material

HSS-TiN

Sub Type

Drill Bit

Number of Flutes

1

Overall Length

123mm

Flute Type

Straight

Number of Pieces

1

Shank Type

SDS Plus

Finish

High Speed Steel, Tin

Drill Bit Size

6mm

Cutting Direction

Neutral

Drilling Length

57mm

Drill Point Angle

90°

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Makita Drill Bit, 6mm Diameter, 57mm Cutting Length - B-57467


This HSS-TiN metal drill bit comes with a diameter of 6mm and an overall length of 123mm. It is engineered from high-speed steel coated with titanium nitride, enhancing both durability and efficiency. This precision tool is compatible with SDS+ hammers.

Features & Benefits


• Coating with titanium nitride increases wear resistance
• 6mm diameter provides versatility for various tasks
• Compatible with SDS+ hammers for ease of use
• Exceptional cutting length ensures efficient drilling
• High-speed steel construction offers longevity
• Optimised design allows for precision in metal drilling

Applications


• Utilised with SDS+ hammers for effective metal drilling
• Suitable for various metal types in industrial settings
• Perfect for automotive and machinery
• Employed in construction for precise metal fastening

How does the titanium nitride coating enhance performance?


Titanium nitride coating increases wear resistance, helping the drill bit last longer and stay Sharp when drilling tough metals.

What types of metals can the bit effectively drill through?


The bit is specifically designed for drilling into various metals, including steel, aluminium, and iron, making it highly versatile for different industrial tasks.

Is there a specific RPM recommended for optimal use?


While specific RPM may vary based on the material, maintaining a moderate speed is advised to prevent overheating and ensure effective cutting during metal drilling.

Can it be used for drilling into hard materials?


Yes, this drill bit is designed to tackle harder materials effectively. Its high-speed steel construction combined with the titanium nitride coating provides the necessary strength and durability for penetrating tough metals.

관련된 링크들