Dormer HSS, 0.09 in Diameter 1, 50mm Overall
- RS 제품 번호:
- 773-102
- 제조사 부품 번호:
- A225BS3
- 제조업체:
- Dormer
Subtotal (1 unit)*
₩12,520.00
재고있음
- 추가로 2026년 11월 16일 부터 195 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-102
- 제조사 부품 번호:
- A225BS3
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Diameter | 0.09in | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 60° | |
| Drill Point Diameter | 2.38mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Diameter 0.09in | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Drill Point Angle 60° | ||
Drill Point Diameter 2.38mm | ||
Standards/Approvals No | ||
제외
Dormer Drill Bit, 2 Drilling Ends, 11.4g Weight - A225 Series - A225-BS3
Make a spot-on centre point with this drill bit from Dormer. Its short bit is specifically shaped to help you accurately drill centre points on components such as drive shafts before machining. To keep your tool sharp and on target, its uncoated surface slices into most metals without a hitch. This also helps to minimise heat build-up, which extends the service life of the part.
Features & Benefits
• Light weight of 11.4g makes it a doddle to handle
• Made from high-speed steel for resistance to impact and wear
• Two drilling ends for superior productivity using one tool
Applications
• Automotive manufacturing
• Agricultural industry
• Mining and minerals processing
• Power utilities
Does this drill bit create smooth holes?
Yes. Thanks to its 60° countersink point angle, you can count on it to bore smooth holes into various materials, including aluminium, wood, plastic, steel and brass.
관련된 링크들
- Dormer HSS, 0.19 in Diameter 1, 45mm Overall
- Dormer HSS, 0.31 in Diameter 1, 57mm Overall
- Dormer HSS, 0.63 in Diameter 1, 75mm Overall
- Dormer HSS, 12.7 mm Diameter, 151mm Overall
- Dormer High Speed Steel-E, 3.18 mm Diameter 1, 38mm Overall
- Dormer High Speed Steel-E, 11.11 mm Diameter 1, 64mm Overall
- Dormer HSS Jobber Drill Bit, 3.7mm Diameter, 70 mm Overall
- Dormer HSS Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall