RS PRO Solid Carbide, 13 mm, 151mm Overall, 13 mm Shank Drill Bit

Subtotal (1 unit)*

₩261,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩261,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
316-141
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Flute Type

33° Flute

Overall Length

151mm

Shank Type

Plain Shank

Number of Pieces

1

Finish

Uncoated

Drill Point Angle

118°

Drill Bit Size

13mm

Drilling Length

101mm

Shank Size

13mm

Standards/Approvals

DIN 338, REACH DoC

COO (Country of Origin):
KR

RS PRO 13.0mm Carbide Jobber Drill, 118° Point Angle


The RS PRO 13.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including general steel, cast irons, stainless steel, and aluminium. Its solid carbide construction ensures high wear resistance, making it ideal for demanding applications where tool longevity is crucial.

Features and Benefits


Solid carbide construction: Provides high wear resistance and durability, extending tool life compared to HSS and HSCO drills

118° point angle: Optimised for efficient drilling and reduced walking on the material surface

33° flute geometry: Enhances chip evacuation, improving drilling efficiency and accuracy

Wide material compatibility: Suitable for drilling in aluminium, cast iron, stainless steel, and more

Range from 1.0mm to 13.0mm: Offers versatility for various drilling needs

Applications


General steel applications

Cast irons

Stainless steel

Aluminium

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 13 mm

Cutting Length: 101 mm

Overall Length: 151 mm

Number of Pieces: 1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들