RS PRO Solid Carbide, 133mm Overall, 10.2 mm Shank Drill Bit

Subtotal (1 unit)*

₩203,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩203,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
316-133
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Overall Length

133mm

Flute Type

33° Flute

Shank Type

Plain

Finish

Uncoated

Diameter

13mm

Shank Size

10.2mm

Drill Point Angle

118°

Drilling Length

87mm

Standards/Approvals

DIN 338, REACH DoC

COO (Country of Origin):
KR

RS PRO Jobber Drill, 10.2 mm Diameter, Carbide


A versatile and durable tool, the RS PRO Jobber Drill is designed for precision drilling in a variety of materials, including aluminium, cast iron, and stainless steel. Its solid carbide construction ensures high wear resistance, making it ideal for demanding industrial applications.

Features and Benefits


Solid carbide construction: Provides high wear resistance and durability, extending tool life compared to HSS and HSCO drills

118° point angle: Optimised for efficient drilling and reduced walking on the material surface

33° flute geometry: Enhances chip evacuation, improving drilling efficiency and performance

Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and more

Range from 1.0 mm to 13.0 mm: Offers flexibility for various drilling needs

Applications


General steel applications

Cast irons

Stainless steel

Aluminium

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 10.2 mm

Point Angle: 118°

Cutting Length: 87 mm

Overall Length: 133 mm

Number of Pieces: 1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들