RS PRO Solid Carbide, 49mm Overall, 2 mm Shank Drill Bit
- RS 제품 번호:
- 316-105
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩25,100.00
재고있음
- 추가로 2026년 11월 16일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 316-105
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 33° Flute | |
| Overall Length | 49mm | |
| Shank Type | Plain | |
| Diameter | 13mm | |
| Finish | Uncoated | |
| Shank Size | 2mm | |
| Drilling Length | 24mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, REACH DoC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Flute Type 33° Flute | ||
Overall Length 49mm | ||
Shank Type Plain | ||
Diameter 13mm | ||
Finish Uncoated | ||
Shank Size 2mm | ||
Drilling Length 24mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, REACH DoC | ||
- COO (Country of Origin):
- KR
RS PRO 2.0mm Carbide Jobber Drill, 118° Point Angle
The RS PRO 2.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including general steel, cast iron, stainless steel, and aluminium. Its solid carbide construction provides enhanced wear resistance, making it ideal for demanding applications where tool longevity is crucial.
Features and Benefits
Solid carbide construction: Offers high wear resistance and durability, extending tool life compared to HSS and HSCO drills
118° point angle: Ensures efficient cutting and reduced friction, improving drilling accuracy
33° flute geometry: Enhances chip evacuation, reducing heat build-up and improving performance
Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and general steel
2.0mm diameter: Ideal for precision drilling tasks
Applications
Metalworking
Manufacturing
Automotive
Aerospace
Additional Information
Material: Carbide
Drill Bit Type: Jobber Drill
Diameter: 2 mm
Cutting Length: 24 mm
Overall Length: 49 mm
Drilling Application: Aluminium, Cast Iron, Stainless Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Solid Carbide, 49mm Overall, 2.1 mm Shank Drill Bit
- Dormer Solid Carbide, 49mm Overall Drill Bit
- RS PRO Solid Carbide, 117mm Overall, 8 mm Shank Drill Bit
- RS PRO Solid Carbide, 109mm Overall, 7 mm Shank Drill Bit
- RS PRO Solid Carbide, 93mm Overall, 6 mm Shank Drill Bit
- RS PRO Solid Carbide, 75mm Overall, 4 mm Shank Drill Bit
- RS PRO Solid Carbide, 34mm Overall, 1 mm Shank Drill Bit
- RS PRO Solid Carbide, 133mm Overall, 10 mm Shank Drill Bit