RS PRO HSS, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS 제품 번호:
- 213-540
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩129,700.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 5 units)*
₩146,520.00
재고있음
- 추가로 2026년 11월 16일 부터 113 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩146,520.00 | ₩29,304.00 | - |
| 5 + | ₩120,580.00 | ₩24,116.00 | ₩129,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-540
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 13mm | |
| Cutting Direction | Right | |
| Shank Size | 13mm | |
| Standards/Approvals | BS 328-ISO 235/1, DIN 338 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Titanium Nitride | ||
Drill Point Angle 118° | ||
Drill Bit Size 13mm | ||
Cutting Direction Right | ||
Shank Size 13mm | ||
Standards/Approvals BS 328-ISO 235/1, DIN 338 | ||
제외
- COO (Country of Origin):
- CN
RS Pro HSS Jobber Drill Bit
High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.
Features & Benefits
• Titanium Nitride Coated (TiN)
• Longer shaft length
• Right angle cutting tip
• 118° cutting angle
• Available in sizes from 0.25 – 20mm
• Suitable for metals, woods, plastics
What is a drill bit?
Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 338; BS 328-ISO 235/1
관련된 링크들
- Bosch HSS, 151mm Overall, 13 mm Shank Drill Bit
- BETA HSS, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- Bosch HSS-G, 151mm Overall, 13 mm Shank Drill Bit
- Dormer HSS, 151mm Overall, 13 mm Shank Drill Bit
- Bosch HSS, 151mm Overall, 14 mm Shank Drill Bit
- Bosch HSS, 151mm Overall, 12 mm Shank Drill Bit
- Bosch HSS-G, 151mm Overall, 12 mm Shank Drill Bit
- Dormer HSS, 151mm Overall, 12 mm Shank Drill Bit