Makita 8-Piece Wood Set for Wood, 32 mm Max, 12 mm Min, High Speed Steel Bits
- RS 제품 번호:
- 848-3595
- 제조사 부품 번호:
- E-08698
- 제조업체:
- Makita
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 848-3595
- 제조사 부품 번호:
- E-08698
- 제조업체:
- Makita
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Makita | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | High Speed Steel | |
| Number of Pieces | 8 | |
| Minimum Size | 12 mm | |
| Maximum Size | 32 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Makita | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material High Speed Steel | ||
Number of Pieces 8 | ||
Minimum Size 12 mm | ||
Maximum Size 32 mm | ||
Standards/Approvals No | ||
제외
Makita E-08 Series Drill Bit Set, Flat Wood Drill Bit, 8 Pieces - E-08698
This drill bit set is crafted for woodworking professionals who prioritise precision and efficiency. It is suitable for a variety of wood types, both hard and soft, and offers a collection of flat wood drill bits that enhance drilling performance. With sizes from 12mm to 32mm, this set is versatile enough for numerous applications while ensuring trustworthy results in any woodworking project.
Features & Benefits
• Diverse size range to meet various drilling requirements
• Effective for tasks such as joists and carpentry
• Compatible with numerous power drill models
Applications
• Suitable for cabinet making where precision is crucial
• Effective in various carpentry requiring flat holes
• Ideal for projects needing different wood drill bit sizes
What types of wood can I use this set on?
This set is suitable for drilling into both hard and soft woods, making it adaptable for various woodworking projects.
Are there any specific care instructions for maintaining the longevity of the bits?
It is advisable to clean the bits after use to remove any wood residue and store them in a dry place to avoid corrosion, thus extending their lifespan.
What is the advantage of having a grooved head on these bits?
The grooved head design enhances centring during drilling, resulting in cleaner holes and more efficient chip removal, improving overall drilling performance.
관련된 링크들
- Makita 8-Piece Wood Set for Wood, 32 mm Max, 12 mm Min, Metal Bits
- Wera 18-Piece Twist Set for Wood, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood, 8 mm Max, 2 mm Min, High Speed Steel Bits
- Avit 6-Piece Wood Set for Wood, 32 mm Max, 13 mm Min, High Speed Steel Bits
- CK 6-Piece Metal Set for Metal, Plastic, Wood, Cobalt High Speed Steel Bits
- Makita 5-Piece SDS Set for Masonry, 6 mm Max, 3 mm Min, High Speed Steel Bits
- Makita 19-Piece Twist Set for Metal, 10 mm Max, 1.5 mm Min, High Speed Steel Bits
- Bosch 8-Piece Wood Set for Wood, 10 mm Max, 3 mm Min, Wood Bits