Dormer 29-Piece Jobber Drill Set for Multi-Material, 13 mm Max, 1 mm Min, High Speed Steel Bits
- RS 제품 번호:
- 268-6423
- 제조사 부품 번호:
- A095206
- 제조업체:
- Dormer
Subtotal (1 set)*
₩428,480.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩428,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-6423
- 제조사 부품 번호:
- A095206
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 29 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel | ||
Number of Pieces 29 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- BR
Dormer Drill Bit Set, 1.23kg Weight, Plastic Cassette - A095 Series - A095206
For a comprehensive collection of bits that's suitable for multiple jobs, get this jobber drill bit set from Dormer. It comes with 29 different sizes ranging from 1 to 13mm in diameter, making it a versatile option for your workshop. The high-speed steel material stands up to heat, impact and wear, giving you reliable performance for years to come.
Features & Benefits
• Enclosure hatch secures the drill bits inside the case
• Size is printed clearly on each piece for easy identification
• Plastic cassette keeps everything organised
Applications
• DIY projects
• Manufacturing industry
• Automotive repair
• Construction sites
What materials can the bits in this set cut through?
The bits in this set can cut through most metals, including non-ferrous metals such as copper. It can also be used on cast iron and steel with up to 10% alloy content.
관련된 링크들
- Dormer 19-Piece Jobber Drill Set for Multi-Material, 10 mm Max, 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material, 10 mm Max, 6 mm Min, High Speed Steel Bits
- Dormer 55-Piece Jobber Drill Set for Multi-Material, 13 mm Max, 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material, 1/2 in Max, 1/16 in Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 24-Piece Jobber Drill Set for Multi-Material, 10.5 mm Max, 1 mm Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 25-Piece Jobber Drill Set for Multi-Material, 13 mm Max, 1 mm Min, Cobalt Steel Bits
- Dormer 51-Piece Jobber Drill Set for Multi-Material, 6 mm Max, 1 mm Min
- Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits