Subtotal (1 unit)*
₩41,780.00
재고있음
- 111 개 단위 배송 준비 완료
- 추가로 2026년 10월 19일 부터 15 개 단위 배송
- 추가로 2026년 11월 05일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 755-4141
- 제조사 부품 번호:
- EF.6R
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Product Type | Drill Accessory | |
| Overall Length | 50mm | |
| Finish | Matt | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Product Type Drill Accessory | ||
Overall Length 50mm | ||
Finish Matt | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
제외
- COO (Country of Origin):
- TW
Facom EF.6R Socket Holder 1/4" Square Drive
Introducing the Facom EF.6R Hexagon - Square 1/4 in socket Driver. This simple drill bit adapter allows for using 1/4" (6.35mm) square socket wrenches with drill drivers. The locking plunger ensures firm and socket holding and the high-quality hardened steel guarantees safety, high-performance and long-life operation. Facom tools are recognised across the world as the highest-quality and tools for professional applications.
Features and Benefits:
• High-grade hardened steel for long life and safe operation
• Locking of sockets by plunger
• Drive 1/4" (6.35mm) sockets
• Matt steel finish
• High-visibility engraved markings
• Length: 50mm
• Weight: 16g
Typical Applications:
Drill Driver Adapters are tools designed to allow for using traditional socket sets with drill drivers, screwdrivers, pneumatic hammer drills etc. Adapters feature spring ball lock mechanism that ensures a tight fit into the driver's head to prevent slipping during use. Adapters can be used as an extension to your existing tool and provide additional length to reach into a multitude of hard to reach spaces. They are commonly used in industrial, automotive and mechanical applications.
FAQs:
Can this adapter be used with impact drill?
No, the Facom EF.6R has been designed to work with non-impact power tools.
Socket holder 1/4"
Socket holder with drive square 1/4" male and entry size 5/16" male hexagon
Holder for non-impact powered screw-driving applications
관련된 링크들
- Facom EF.6J 3/8 in Square, 50mm Overall
- Facom Socket Accessory Socket Accessory
- Dormer R96020.5 Drill Accessory Carbide, Stainless Steel 14.1mm
- Dormer R96020.0 Drill Accessory Stainless Steel, Carbide 14.1mm
- RS PRO Drill Accessory
- Facom EF.6P4 1/4 in Hex, 75mm Overall
- Bosch SDS Drill Accessory
- FEIN SDS Drill Accessory