Bosch 2607000982 Drill Accessory, 1 150mm

Subtotal (1 unit)*

₩45,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-8328
제조사 부품 번호:
2607000982
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Drill Accessory

Overall Length

150mm

Number of Pieces

1

Standards/Approvals

RoHS

Set Contents

Sds Plus Adapter, 13 mm Keyed Chuck Including Key

COO (Country of Origin):
CN

Bosch Drill Accessory, SDS Adaptor, For Use With Cylindrical Drill Bits, 150 mm Overall Length - 2607000982


This Bosch drill accessory is a versatile SDS adaptor, specially designed for use with cylindrical drill bits. The 150mm length makes it suitable for a wide range of applications. It is a part of the MKM-Promoline series.

Features & Benefits


• Enables the use of cylindrical shank drill bits in SDS plus rotary hammers with impact stop

• Equipped with a high-grade 1.5 to 13mm opening keyed chuck for enhanced tool flexibility

• Compatible with rotary hammers of all brands that have SDS plus shank

• Easy to set up with the included SDS plus adaptor

• Ideal for light hammer drills up to 2kg weight

• Comes packaged in a sturdy cardboard box with Euro hole for convenient storage and transportation

Applications


• Suitable for use in power tools with SDS plus and hammerstop features

• Ideal for both professional and home use due to its versatility and compatibility with various brands

Can it be used with any brand of rotary hammer?


Yes, this drill accessory is compatible with rotary hammers of all brands that have an SDS plus shank.

Will it work with heavy-duty hammer drills?


The drill accessory is intended for light hammer drills up to 2kg weight, providing optimal performance.

Is it suitable for professional use?


Yes, the accessory is designed for both professional and home use, delivering high-quality results.

Can it be used with impact function?


No, this SDS adaptor with drill chuck is specifically designed for use without the impact function, ensuring precision drilling.

How is it packaged for storage and transportation?


The drill accessory comes in a printed cardboard box with a Euro hole, making it easy to store and carry around.

관련된 링크들