Subtotal (1 unit)*
₩5,400.00
재고있음
- 125 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-7936
- Distrelec 제품 번호:
- 304-17-964
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Chuck | |
| For Use With | Power Drills | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Chuck | ||
For Use With Power Drills | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Drill Chuck
This RS PRO drill chuck mounts on the end of a power drill and is used to hold a drill bit. It locks the drill bit in place and prevents it from slipping out, increasing user safety and drilling accuracy.
The drill chuck is tightened or loosened easily using the supplied chuck key, even if you're wearing gloves. Both the chuck and key are made of durable steel, so you can count on them to last a long time and withstand daily use in demanding work environments. This chuck has a 10 mm capacity, which is perfect for drilling through medium thickness materials such as concrete, masonry, tile or sheet metal. Engineers have tested this product in the field before approving it, so you can rest assured it's made to a high standard.