RS PRO Drill Chuck

대량 구매 할인 받기

5개 더 담고 ₩26,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩29,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 264 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩29,840.00-
5 +₩24,580.00₩26,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
600-745
Distrelec 제품 번호:
304-05-757
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drill Accessory

Drill Accessory Type

Drill Chuck

Overall Length

63mm

For Use With

Power Drills

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Drill Chuck


Need a convenient tool for keeping drill bits in place? This RS PRO drill chuck securely holds small drill bits in your drilling machine or power drill. This self-centering three-jaw chuck can also be used with other rotary tools, making it a versatile choice.

The chuck is suitable for drill bits between 0.5 mm and 3.5 mm in diameter, allowing you to use a range of bit sizes. It's made of a durable steel material, which means it's strong and can withstand high temperatures for use in harsh environments.

It has an anodised black finish for added durability and resistance to corrosion. The drill chuck has a cross hole and includes a tommy bar, so you can easily secure the grip on your drills when working on more demanding tasks.

Features and Benefits


• Chuck size of 0.5 to 3.5 mm

• Keyless chuck type

• Drill chuck

• For use with power drills

• Not hammer capable

• Mount size of 6.5 mm

관련된 링크들