Raaco Drawer Divider, 49 mm x 87mm x 2 mm, Clear

Subtotal (1 Bag of 24 units)*

₩16,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩16,040.00₩668.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
437-7023
제조사 부품 번호:
102032
제조업체:
Raaco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Raaco

Product Type

Drawer Divider

Height

49mm

Width

87mm

Depth

2mm

Colour

Clear

Standards/Approvals

No

제외

COO (Country of Origin):
DK

Drawer Cabinet Dividers


A selection of dividers from Raaco. Designed to be used with Raaco 150 Storage System

Features and Benefits


Dividers can be removed

Keeps you organised

Application Information


Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System


A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

관련된 링크들