Subtotal (1 unit)*
₩196,880.00
일시적 품절
- 2026년 11월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩196,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-4186
- 제조사 부품 번호:
- DGF115-0100
- 제조업체:
- Accuride
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Accuride | |
| Material | Aluminium | |
| Series | DGF115 | |
| Product Type | Drawer Runner | |
| Finish | Zinc Plated | |
| Travel Length | 2mm | |
| Overall Height | 5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Accuride | ||
Material Aluminium | ||
Series DGF115 | ||
Product Type Drawer Runner | ||
Finish Zinc Plated | ||
Travel Length 2mm | ||
Overall Height 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes
Three guide options: non-adjust, manual adjust, automatic adjust
Ultra-low wear
No lubrication required: maintenance free
Resistant to dirt and dust
Suitable for harsh environments
Vibration resistant and quiet operation
Corrosion resistant and suitable for high pressure wash down
The guides can be used in any orientation. They have been designed to absorb equal wear in both the
Y and Z orientations
Two or more tracks can be butted together to create a longer track. Misaligned tracks will cause excessive wear on the guides
관련된 링크들
- Accuride Aluminium Drawer Runner
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 1 m
- Accuride Enclosure Accessory Drawer Runner Bracket
- Accuride Steel Drawer Runner, 160kg Load 508 mm
- Accuride Self-Closing Drawer Runner, 65kg Load 305 mm
- Accuride Stainless Steel Drawer Runner, 87kg Load 660 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 610 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 508 mm