Accuride Self-Closing Drawer Runner, 227kg Load 1.02 m

Subtotal (1 unit)*

₩271,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩271,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-6941
제조사 부품 번호:
DZ9308-0040L-E4
제조업체:
Accuride
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Accuride

Series

DZ9308

Closed Length

1.02m

Product Type

Drawer Runner

Closing Type

Self-Closing

Finish

Zinc Plated

Travel Length

1.02m

Overall Height

76mm

Maximum Load

227kg

Standards/Approvals

No

COO (Country of Origin):
MX
Accuride has got you covered with the 9308 Extra Heavy-Duty Locking Slide. This enhanced linear motion solution is fitted with improved lock-in/lock-out springs that ensure your stored items or equipment stay safe during transit, yet easier to access than ever with full extension. Supports loads of up to 272kg. 19.1mm slide thickness. Slides sold individually. The 9308 can endure frequent use and rough terrain. Making it ideal for use in drawers and trays within emergency vehicles, luxury RVs or overland trucks, as well as heavy-duty fixtures and appliances around the home. Optional bracket accessory kits are available for various mounting options, and the 9301 is available as a non-locking slide companion.

Load rating up to 272kg

100% extension

19.1mm slide thickness

Slides sold singly

Lock-in

Lock-out

Front lever lock release

Optional bracket accessory kits for various mounting options

Use 9301 as non-locking slide companion. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, consider using 9301 and DBHAND instead of 9308

관련된 링크들