Hi-Bond VST 4110W White Double Sided Adhesive Square, 35.8N/cm, 12mm x 34 mm
- RS 제품 번호:
- 686-1154
- 제조사 부품 번호:
- VST 4110W/1.1/34x12DC/40
- 제조업체:
- Hi-Bond
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 40 units)*
₩14,340.00
재고있음
- 추가로 2026년 11월 09일 부터 6,026 개 단위 배송
- 추가로 2026년 11월 26일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 9 | ₩14,340.00 | ₩358.00 | - |
| 10 - 19 | ₩14,060.00 | ₩352.00 | 1% |
| 20 + | ₩13,700.00 | ₩342.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 686-1154
- 제조사 부품 번호:
- VST 4110W/1.1/34x12DC/40
- 제조업체:
- Hi-Bond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hi-Bond | |
| Tape Type | Adhesive Squares | |
| Product Type | Double Sided Adhesive Square | |
| Width | 12mm | |
| Length | 34mm | |
| Thickness | 1.1mm | |
| Colour | White | |
| Trade Name | VST 4110W | |
| Adhesion Strength | 35.8N/cm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hi-Bond | ||
Tape Type Adhesive Squares | ||
Product Type Double Sided Adhesive Square | ||
Width 12mm | ||
Length 34mm | ||
Thickness 1.1mm | ||
Colour White | ||
Trade Name VST 4110W | ||
Adhesion Strength 35.8N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Hi-Bond Double Sided Acrylic Foam Tape
The Hi-Bond white double-sided acrylic foam square tape is made of foam and laminated with adhesive on both sides. This tape is 1.1mm thick, 12mm wide and 34mm long. It bonds to glass and transparent plastics and bonds well to metals such as aluminium and stainless steel.
Features and Benefits
Acrylic foam tape pre-cut for ease of use
UV resistant
Density of foam is 850kg/m3
Tensile adhesion is 9900g/cm2
Adhesion strength is 35.8N/cm
Applications
Ideal for use with window, door, laminated safety and bulletproof glass manufacture
Well suited for applications in the display and signage industry
Arts and crafts
Interior decorating and signage industries
관련된 링크들
- Hi-Bond VST 4100CP Transparent Double Sided Adhesive Square, 31.8N/cm, 30mm x 30 mm
- Hi-Bond VST4110G-12 Grey Foam Tape, 12mm x 33 m, 1.1 mm Thick
- Hi-Bond VST6508G Grey Double Sided Foam Discs, 0.8 mm Thick
- Hi-Bond VST4110G-19 Grey Foam Tape, 19mm x 33 m, 1.1 mm Thick
- Hi-Bond VST4110G-25 Grey Foam Tape, 25mm x 33 m, 1.1 mm Thick
- Bergquist BOND PLY TBP 800 White Double Sided Adhesive Square, Acrylic Backing, 12in x 12 in
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square, Acrylic Backing, 11in x 12 in
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square, Acrylic Backing, 12in x 11 in