3M ATG 904 Clear Double Sided Polyester Tape, 19mm x 55 m

Subtotal (1 unit)*

₩22,220.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 118 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-3962
제조사 부품 번호:
904 19mm x 55m
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Tape Type

Double Coated Tape

Product Type

Double Sided Polyester Tape

Width

19mm

Length

55m

Thickness

50μm

Colour

Clear

Adhesive Material

Acrylic

Trade Name

ATG 904

Maximum Operating Temperature

260°C

Minimum Operating Temperature

50°C

Standards/Approvals

No

제외

COO (Country of Origin):
PL

3M Double-Sided Polyester Tape, Acrylic Adhesive, 5N/cm Peel Strength - ATG Series - 904 19mm x 55m


Want fuss-free bonding for your crafting projects? Stay out of sticky situations with this double-sided polyester tape from 3M. It instantly adheres to your materials for a quick application, minus the mess of liquid glue. There's clear acrylic adhesive on both sides of the poly-coated paper liner, giving a secure bond when applied to lightweight materials like cloth, paper and card. Use it with the 3M ATG adhesive transfer tape applicator gun (279-5176) for efficiency when tackling big commercial projects.

Features & Benefits


• Creates a seal you can count on thanks to a high peel strength of 5N/cm

• Long ageing bond cuts the need for maintenance and repairs

• Maintains reliable sticking power in temperatures up to +70°C

Applications


• Schools and colleges

• Commercial print assembly

• Promotional displays

What size is this tape?


This double-coated tape is 19mm wide with a thickness of just 0.05mm, so it won't stick out in compact installations.

관련된 링크들