3M 853 Transparent Tape 25lb/in, Polyester Backing, 50.8mm x 65.8 m

Subtotal (1 pack of 6 units)*

₩1,057,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,057,260.00₩176,210.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-159
제조사 부품 번호:
7000048411
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Tape

Tape Type

Adhesive Tape

Backing Material

Polyester

Width

50.8mm

Length

65.8m

Thickness

56μm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

853

Tensile Strength

25lb/in

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

Standards/Approvals

RoHS Compliant

제외

COO (Country of Origin):
MX

3M Polyester Tape, 50.8mm Width, 66m Length - 7000048411


This polyester tape provides a clear, thin adhesive solution for masking and protection tasks in industrial settings. It is designed for use where a transparent, Durable film is required under varying thermal conditions. The tape combines a polymeric backing with a pressure-sensitive adhesive to serve across electrical, mechanical and electronic workflows.

Features & Benefits


• Acrylic adhesive offers reliable adhesion on smooth surfaces
• Polyester backing maintains form under heat exposure
• Operates across a wide temperature range -50°C to +150°C
• Tensile strength 25lb/in delivers resistance to elongation
• Thickness 0.06mm supports precise, low-profile masking
• RoHS compliance ensures restricted-substance conformity

**Applications**


• Suitable for masking during wave or reflow soldering processes
• Ideal for protecting component surfaces in electronics assembly
• Used for insulation layering in electrical harness fabrication
• Can be used for surface protection on painted metal during mechanical assembly
• Used with automated tape dispensers in production lines

What type of adhesive is used and how does it behave on delicate surfaces?


The tape uses an acrylic-based pressure-sensitive adhesive formulated to adhere firmly to smooth substrates while minimising residue on many delicate surfaces after removal.

How does the backing material perform during high-temperature processes?


The polyester film retains dimensional stability and resists softening at elevated temperatures, making it suitable for processes reaching up to +150°C.

Can this tape be applied in very cold environments?


Yes, it remains functional down to -50°C, so it can be handled and applied in cold-storage or low-temperature assembly conditions.

What physical property indicates its resistance to tensile load?


Tensile strength is specified as 25lb/in, which reflects its Ability to withstand pulling forces without significant stretching.

What Visual characteristic helps in precision work on small components?


Its transparent backing provides clear visibility of underlying details, aiding alignment and precise placement during delicate operations.

관련된 링크들