RS PRO Transparent Double Sided Tape, 16.8N/cm, PET Backing, 25mm x 20 m

Subtotal (1 unit)*

₩5,338.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 298 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,338.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-044
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Backing Material

PET

Tape Type

Adhesive Tape

Product Type

Double Sided Tape

Width

25mm

Length

20m

Thickness

100μm

Colour

Transparent

Adhesive Material

Rubber

Adhesion Strength

16.8N/cm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PL

RS PRO High Grip Double Sided Transparent Tape


A highly transparent almost invisible double sided tape suitable for use on smooth interior surfaces. Featuring an instant high tack bond the transparent tape is perfect for mounting applications including hooks, name plates and without the need of additional hardware.

Features and Benefits


Double sided mounting tape

PET film

Highly transparent

High tack

Suitable for smooth surfaces

For indoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들