Tesa 64620 White Double Sided Tape, 14.50N/cm 30N/cm, Polypropylene Backing, 25mm x 25 m

Subtotal (1 unit)*

₩10,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-930
제조사 부품 번호:
64620-00003-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Double Sided Tape

Backing Material

Polypropylene

Tape Type

Adhesive Tape

Width

25mm

Length

25m

Thickness

190μm

Colour

White

Adhesive Material

Synthetic Rubber

Adhesion Strength

14.50N/cm

Trade Name

64620

Tensile Strength

30N/cm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS

제외

COO (Country of Origin):
IT

Tesa Double Sided Tape, 25mm Width, White - 64620-00003-00


This double-sided tape is a general-purpose adhesive product intended for joining and mounting tasks settings. It combines a polypropylene backing with a synthetic rubber adhesive to offer a thin bonding layer suitable for permanent or semi-permanent fixtures. The product operates within a wide temperature range and meets RoHS requirements, making it appropriate for environments where restricted-substance compliance is necessary.

Features and Benefits:


• 30N/cm tensile strength provides strong shear resistance
• 14.50N/cm adhesion strength ensures secure surface bonding
• 0.19mm thickness gives a low-profile bond for discreet joints
• Synthetic rubber adhesive delivers immediate tack and hold
• Polypropylene-backed construction offers dimensional stability

Applications


• Suitable for mounting nameplates and trim panels
• Ideal for fixing lightweight components in assembly lines
• Used with foam pads for vibration-damping
• Can be used for temporary fabrication jigs and fixtures
• Suitable for joining plastics and coated surfaces

What temperature range can it withstand?


It operates between -40°C minimum and 80°C maximum.

How long is the roll and what width is supplied?


Each roll measures 25m in length and 25mm in width.

What materials form the tape’s construction?


A polypropylene backing supports a synthetic rubber adhesive layer.

Is the product suitable for regulated environments?


It complies with RoHS standards for restricted substances.

How thin is the adhesive assembly?


The combined thickness of the product is 0.19mm.

관련된 링크들