Tesa 51570 Brown Double Sided Tape, 13N/cm, Non-Woven Backing, 50mm x 50 m

Subtotal (1 unit)*

₩30,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-795
제조사 부품 번호:
51570-00018-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Backing Material

Non-Woven

Product Type

Double Sided Tape

Tape Type

Non-Woven Tape

Width

50mm

Length

50m

Thickness

110μm

Colour

Brown

Adhesive Material

Synthetic Rubber

Trade Name

51570

Adhesion Strength

13N/cm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
IT

Tesa Double Sided Tape, 50mm Width, 50m Length - 51570-00018-00


This double-sided non-woven tape is designed for bonding and mounting tasks. It combines a soft non-woven backing with a synthetic rubber adhesive to provide consistent tack in environments where moderate heat and cold are present. The product suits scenarios requiring a discreet, thin adhesive layer and is supplied in a brown finish for concealed attachment.

Features and Benefits:


• 13N/cm adhesion strength providing secure bonds under load
• Operates up to 80°C enabling use near elevated temperatures
• Withstands down to -40°C for low-temperature environments
• 0.11mm thickness offering a minimal-profile adhesive joint
• Non-woven backing allowing conformability to uneven surfaces

Applications


• Suitable for fixing carpets and flooring panels
• Ideal for permanent mounting of trim and profiles
• Used with assembly fixtures in manufacturing lines
• Can be used for bonded signage and display installation
• Suitable for temporary holds during curing or assembly

What adhesive chemistry is used and how does it perform?


A synthetic rubber adhesive provides high initial tack and good shear resistance suitable for many substrates.

What backing material characteristics affect handling?


The non-woven backing offers flexibility and conforms to irregular surfaces while remaining easy to cut and apply.

How does the tape’s colour impact installation?


The brown finish reduces visibility on darker substrates and helps conceal joints in finished installations.

What are the available dimensions for use planning?


The roll is supplied as 50mm width and 50m length for coverage calculations.

How thin is the adhesive assembly and why does that matter?


The combined thickness is 0.11mm which minimises gap build-up between joined components.

관련된 링크들