대량 구매 할인 받기
5개 더 담고 ₩26,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩29,820.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩29,820.00 | - |
| 5 + | ₩24,540.00 | ₩26,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 894-6935
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Mount Type | Floor | |
| Product Type | Door Stop | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Shape | Dome | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Mount Type Floor | ||
Product Type Door Stop | ||
Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Shape Dome | ||
제외
RS PRO Satin Domed Stainless Steel Door Stop
This round doorstop from RS PRO features a dome-shaped top and is designed to protect walls, doors and handles. To ensure durability and strength, it's made of stainless steel, a sturdy and corrosion-resistant material.
It screws straight into the floor and comes with a single screw fitting so it's quick and easy to install. It's also fitted with a rubber surround buffer that stops the door from hitting an adjoining wall to prevent damage from scraping or chafing. Its concealed design means the screw it's fixed to the ground with is out of sight, making for a neat and presentable setup. It can be used in commercial spaces, homes or anywhere with doors that are used often.
Features and benefits
• Stainless steel material
관련된 링크들
- RS PRO Silver Stainless Steel Door Stop
- RS PRO Silver Stainless Steel Door Stop, 80 mm Long
- RS PRO Silver Stainless Steel Door Stop, 35 mm Diameter
- RS PRO Silver Aluminium Door Stop
- RS PRO Grey Steel Door Stop, 4.5 mm Diameter, 155 mm Long
- Schneider Electric Black Steel Door Stop
- RS PRO Stainless Steel Padlockable Stainless Steel Door Bolt 152 mm
- RS PRO Stainless Steel Padlockable Stainless Steel Door Bolt 101 mm