Subtotal (1 unit)*
₩81,760.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 10월 23일 부터 8 개 단위 배송
- 추가로 2026년 11월 06일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩81,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-8403
- 제조사 부품 번호:
- EV0005
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Door Stop | |
| Material | Metal | |
| Length | 250mm | |
| Standards/Approvals | 1STC860113 Declaration of Conformity - CE, 1STM604121R0006 Instructions and Manuals, 1STC860065 RoHS Information, 1STC804013D0209 Environmental Information | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Door Stop | ||
Material Metal | ||
Length 250mm | ||
Standards/Approvals 1STC860113 Declaration of Conformity - CE, 1STM604121R0006 Instructions and Manuals, 1STC860065 RoHS Information, 1STC804013D0209 Environmental Information | ||
- COO (Country of Origin):
- IT
ABB Door Stop, 250mm Length - EV0005
This door stop serves as a dependable anti-closure device, specifically designed for control and automation applications. Made from metal, it offers durability suitable for high-traffic environments. With a length of 250mm, it meets various industrial requirements and provides an effective solution for preventing unexpected door closures.
Features & Benefits
• Metal construction enhances longevity and stability
• Compact dimensions enable seamless integration in automation setups
• Custom-optimised for enclosures, facilitating efficient workflows
Applications
• Utilised with control and automation boards
• Appropriate for door mechanisms in switchgear cabinets
• Tailored for settings that require automation solutions
Will it withstand high traffic?
Yes, it is built for use in high traffic environments.
Is it easy to install?
Yes, the lightweight design simplifies the installation process.
Can it be integrated with existing automation systems?
Yes, it is compatible with various automation setups and enclosures.
관련된 링크들
- RS PRO Silver Stainless Steel Door Stop, 80 mm Long
- Guitel Hervieu White Rubber Door Stop, 20 mm Diameter, 10 mm Long
- Guitel Hervieu White Rubber Door Stop, 30 mm Diameter, 25 mm Long
- Guitel Hervieu White Rubber Door Stop, 25 mm Diameter, 12 mm Long
- Guitel Hervieu White Rubber Door Stop, 40 mm Diameter, 25 mm Long
- Guitel Hervieu White Rubber Door Stop, 31 mm Diameter, 35 mm Long
- Guitel Hervieu Beige Polyimide Door Stop, 35 mm Diameter, 30 mm Long
- Guitel Hervieu White Polyamide Door Stop, 37 mm Diameter, 90 mm Long