RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- RS 제품 번호:
- 619-1506
- Distrelec 제품 번호:
- 303-91-079
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
₩121,760.00
재고있음
- 430 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 4 | ₩121,760.00 | ₩6,088.00 |
| 5 + | ₩100,220.00 | ₩5,012.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 619-1506
- Distrelec 제품 번호:
- 303-91-079
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 20m | |
| Width | 6.5mm | |
| Height | 9.5mm | |
| Material | Polyvinyl Chloride | |
| Product Type | Edge Protection | |
| Sub Type | Edge Protection | |
| Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 20m | ||
Width 6.5mm | ||
Height 9.5mm | ||
Material Polyvinyl Chloride | ||
Product Type Edge Protection | ||
Sub Type Edge Protection | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS Pro PVC Flexible Edge Protectors
From RS Pro a high-quality flexible edge protector or edging strip designed as a simple way to cover and protect the sharp edges of sheet material such as metal panels. The edge protector has a robust design which consists of a U shaped metal insert strip covered in an extruded black PVC coating. The edge protection strip is simply pressed into place by hand and the lips in the PVC coating and teeth in the metal insert hold the inserted edge in place using a clamping effect. There is no need for any additional preparatory work, tooling or adhesives.
Benefits of PVC
PVC (Polyvinyl Chloride) is a type of plastic which is both flexible and durable. PVC is resistant to weathering, sunlight, oxidisation, corrosion and various chemicals and can be used in temperature ranges from -40 to +90 °C
Features and Benefits
PVC edging strip
Easy to fit, simply press into place by hand
No extra tools adhesives required
Grooved profile to hold edge into place
Embedded metal insert for extra retention
Wide operating temperature range of -40 to +90 °C
Resistant to weathering
Clamping range of 1 – 2 mm
Dimensions of 9.5 x 6.5mm
Supplied in 20 m length reels
Applications
Edge protectors are used in a wide range of applications and industries to cover sharp or raw edges on panels and doors. Protection is provided both to the door or panel edge and against injury or damage that the sharp edges may cause. Using these edge protectors also provides a neat finish or decorative effect to an end product. When used with sheet metal material these edge protectors help to reduce noise, wear and tear resulting from vibration.
Applications include the following:
Spare tyre and radio compartment cut-outs in car
Control panels and windows in large machines
Underbody vehicle protection to prevent wires from rubbing
Seat frames in vehicles
Openings in refuse containers
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride, Steel Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride, Steel Edge Protection Strip, 20 m
- RS PRO Black Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 49mm x 14 mm
- RS PRO Black Nitrile Rubber (NBR) Edge Protection, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Yellow Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 470mm x 14 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 10 m