RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS 제품 번호:
- 444-2571
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩34,400.00
재고있음
- 추가로 2026년 11월 16일 부터 111 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩34,400.00 | - |
| 5 + | ₩28,300.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 444-2571
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 10m | |
| Width | 5.5mm | |
| Height | 9mm | |
| Sub Type | Edge Protection | |
| Product Type | Edging Strip | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | White | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 10m | ||
Width 5.5mm | ||
Height 9mm | ||
Sub Type Edge Protection | ||
Product Type Edging Strip | ||
Material Ethylene Propylene Diene Monomer | ||
Colour White | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Self Adhesive Draught Excluder Strip – P Profile
From RS PRO a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weather proof EPDM rubber with a peel off backing that exposes a sticky adhesive. The strip is easy to apply, simply press firmly in place around the window or door frame, no additional fixings are required. This draught excluder strip has a P shaped profile and can seal gaps from 3 mm to 5 mm.
Key Features and Benefits
• Suitable for sealing all hinged doors and windows
• Easy to cut to size and install
• Resistant to stretching, both during fitting and in use
• Self-adhesive backing for quick and easy fitting
• P type profile suitable for filling in gaps of 3 mm to 5 mm
• Neat finish and easy to wipe clean
• Supplied in a 10 m coil
Applications
This draught excluder strip is ideal for filling in small gaps around both wooden and uPVC window and door frames. By providing a tight seal, cold air is prevented from entering the room and home insulation is improved. This draught excluder can also be used on loose fitting doors or windows to prevent banging.
관련된 링크들
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO RS PRO RWH Ethylene Propylene Diene Monomer Rubber Ethylene Propylene Diene Monomer Rubber High Tensile Synthetic
- RS PRO RS PRO RWH Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 20 mm ID, 28 mm OD,