RS PRO Stainless Steel Latch 77 mm 23mm 9 mm

대량 구매 할인 받기

10개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩37,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 164 개 단위 배송
  • 추가로 2026년 11월 19일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩18,850.00₩37,700.00-
10 +₩15,520.00₩31,040.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-9632
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Toggle Latch

Material

Stainless Steel

Finish

Stainless Steel

Spring Loaded

No

Adjustable

No

Sub Type

Latch

Length

77mm

Depth

9mm

Standards/Approvals

No

Width

23mm

COO (Country of Origin):
CN

RS PRO Stainless Steel Latch


Securely close and fasten lids, doors or panels with this toggle latch from RS PRO. It makes closing quick and easy while still allowing for convenient opening access. These components are supplied in handy packs of two.

The user-friendly fastener has a quick-release action, which means you can open it in seconds with just a turn of your hand. A large load-carrying capacity makes it capable of withstanding high levels of force without breaking. The latch is conveniently supplied with a catch plate with two pre-drilled screw holes, so it's ready to install.

Because of the durability and ease of access this fastener offers, it's often fitted to transport cases, toolboxes and other containers that are used regularly. The latch is also suitable for industrial environments to secure machinery, equipment safety panels or cabinet enclosures.

Features and Benefits


• Made from 304-grade stainless steel

• Maximum load capacity of 400 N

• Base hole size on latch (fixing holes) of 4 mm

• Length of 77 mm

• Width of 23 mm

• Depth of 9 mm

관련된 링크들