RS PRO Stainless Steel Lockable Spring Loaded 95 mm 34mm 13 mm
- RS 제품 번호:
- 192-9631
- Distrelec 제품 번호:
- 304-18-375
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩52,300.00
재고있음
- 추가로 2026년 11월 16일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩26,150.00 | ₩52,300.00 | - |
| 10 + | ₩21,530.00 | ₩43,060.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9631
- Distrelec 제품 번호:
- 304-18-375
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Toggle Latch | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Lockable | Yes | |
| Spring Loaded | Yes | |
| Adjustable | No | |
| Length | 95mm | |
| Depth | 13mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Toggle Latch | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Lockable Yes | ||
Spring Loaded Yes | ||
Adjustable No | ||
Length 95mm | ||
Depth 13mm | ||
Standards/Approvals No | ||
Width 34mm | ||
- COO (Country of Origin):
- CN
RS PRO Toggle Latch – Lockable
This RS PRO toggle latch is the ideal solution for secure, reliable, and efficient fastening. Made from stainless steel and built to last, this toggle latch is perfect for various applications, from industrial machinery to DIY projects. The construction ensures maximum durability, while the user-friendly design allows quick installation.
Why Would You Choose This Toggle Latch?
RS PRO 304 stainless steel, variable spring-loaded, toggle Lockable Latch, measuring 75mm in length, 34mm in width, and 13mm in depth, is engineered to meet your fastening needs. It features a 4mm base hole, a 4mm hook hole, and a 5mm locking hole, ensuring a secure and reliable fit. Complete with a catch plate and a padlock hole, this latch offers enhanced security and peace of mind.
Features and Benefits
Dimensions
Certifications
Applications
관련된 링크들
- RS PRO Zinc Lockable Spring Loaded Tilting latch 94 mm 34mm
- Savigny Stainless Steel Lockable Spring Loaded 53 mm 35mm 17 mm
- Savigny Stainless Steel Lockable Spring Loaded 58 mm 28mm 11 mm
- Savigny Stainless Steel Lockable Spring Loaded 185 mm 50mm 18 mm
- Savigny Stainless Steel Lockable Spring Loaded 48 mm 35mm 9 mm
- Savigny Stainless Steel Lockable Spring Loaded 75 mm 47mm 20 mm
- RS PRO Stainless Steel Lockable Spring Loaded 102 mm 46mm 22 mm
- RS PRO Stainless Steel Lockable Spring Loaded 73 mm 36mm 17 mm