Rittal Door Micro Switch Operation Key, 1 NO/1 NC IP40
- RS 제품 번호:
- 230-4923
- 제조사 부품 번호:
- 4315810
- 제조업체:
- Rittal
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩92,500.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩92,500.00 |
| 5 - 9 | ₩90,200.00 |
| 10 - 14 | ₩87,940.00 |
| 15 + | ₩85,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-4923
- 제조사 부품 번호:
- 4315810
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Door Micro Switch | |
| Actuator Type | Operation Key | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Housing Material | ABS | |
| IP Rating | IP40 | |
| Width | 3m | |
| Series | SZ 4315.810 | |
| Standards/Approvals | Declaration, EAC | |
| Length | 3m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Door Micro Switch | ||
Actuator Type Operation Key | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Housing Material ABS | ||
IP Rating IP40 | ||
Width 3m | ||
Series SZ 4315.810 | ||
Standards/Approvals Declaration, EAC | ||
Length 3m | ||
- COO (Country of Origin):
- DE
Rittal Door Micro Switch, Actuator Type - 4315810
This door micro switch by Rittal, with the actuator type is a crucial component designed for enhanced operation and control in automation systems. With precision engineering and reliable performance, this micro switch offers a seamless solution for various applications.
Features & Benefits
• The Rittal door micro switch features cutting-edge actuator technology for precise operation and control.
• Made with high-quality materials, this micro switch ensures longevity and reliability in industrial settings.
• The compact design and user-friendly interface of this micro switch make it easy to install and integrate into existing systems.
• With a robust design, this micro switch is capable of handling high-traffic operations without compromising performance.
• The built-in safety features of this micro switch provide added protection for operators and equipment.
Applications
• Suitable for electrical control panels and machinery applications
• reliable for integrating into lighting control systems for precise operation
Can it be used in high-traffic environments?
Yes, this Rittal door micro switch is designed to withstand high-traffic operations with ease.
Will it integrate seamlessly into existing automation systems?
Yes, this micro switch is easy to install and integrate into various automation systems.
Is it suitable for industrial machinery applications?
Yes, this door micro switch is ideal for use in industrial machinery and equipment for precise control.
관련된 링크들
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC
- Rittal Door Micro Switch Operation Key 6 A IP54
- Marquardt Door Micro Switch, NO + NC Plunger 16 A IP40, -40 °C, 85 °C
- Aratas Door Micro Switch Plunger, SPST-NO, SPST-NC 16 A IP40, 85 °C, -25 °C
- Omron Safety Door Key Operated, 2 NC/1 NO 1.5 A IP67, 55 °C, -10 °C
- Siemens Door Interlock Microswitch, 1 NO/2 NC
- Omron Door Switch, DPST-NC, DPST-NO, SPST-NC, SPST-NO Plunger 16 A IP40, -25 °C, 85 °C
- IDEM KP Safety Interlock Switch, 2NC/1NO, Key, Polyester