RS PRO Uniblock 40 8 mm Slot, 40 mm Strut Profile
- RS 제품 번호:
- 767-5752
- 제조업체:
- RS PRO
대량 구매 할인 받기
6개 더 담고 ₩6,720.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩27,720.00
재고있음
- 추가로 2026년 11월 16일 부터 92 개 단위 배송
- 추가로 2026년 12월 09일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 5 | ₩27,720.00 | ₩2,772.00 | - |
| 6 - 29 | ₩26,600.00 | ₩2,660.00 | ₩6,720.00 |
| 30 + | ₩25,500.00 | ₩2,550.00 | ₩66,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 767-5752
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Uniblock | |
| Sub Type | Uniblock | |
| Compatible Strut Profile | 40 mm | |
| Compatible Groove Size | 8 mm | |
| Product System | 40 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Uniblock | ||
Sub Type Uniblock | ||
Compatible Strut Profile 40 mm | ||
Compatible Groove Size 8 mm | ||
Product System 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Uniblock, 40 mm Strut Profile, 8 mm Groove Size
This RS PRO uniblock is a panel accessory that allows you to easily attach panels to aluminium profiles. You simply slide the block into the profile and attach the panel with your chosen fastener.
The item's glass-filled nylon PA (polyamide) construction makes it highly robust and durable which means it withstands wear and tear and can be used in environments with varying temperatures. You can be assured that the uniblock's high rigidity makes for secure attachments that keep your panels straight so they won't move or wobble. The zinc-plated steel nut is durable and resists corrosives like rust so it won't damage or disintegrate to impair the integrity of your construction.
It conforms to RoHS (Restriction of Hazardous Substances) standards, meaning this hinge contains no more than trace amounts of any materials harmful to your health. You can use the item for projects in outdoor and indoor environments.
Features and Benefits
• Uniblock component type
• Fits groove size of 8 mm
• Fits strut profile of 40 mm
• RS structural system product family
• Product system of 40
관련된 링크들
- RS PRO Uniblock 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Zinc Plated Steel (Nut), Fibreglass Reinforced, Plastic Polyamide Uniblock 5 mm Slot, 20 mm Strut Profile
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- RS PRO Hinge 40 40 mm Slot, 8 mm Strut Profile
- RS PRO Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Plastic Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Clip Block 40 40 mm Slot, 8 mm Strut Profile
- RS PRO Handle 40 6 → 8 mm² Slot, 8 mm Strut Profile