RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203mm

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩23,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩23,000.00-
5 - 9₩22,536.002%
10 - 24₩20,696.0010%
25 +₩19,542.0015%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-9971
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Galvanised

Sub Type

Brenton Door Bolt

Padlockable

Yes

Length

203mm

Standards/Approvals

VDE

제외

COO (Country of Origin):
IN

RS PRO 8in Galvanised Steel Brenton Door Bolt


A Brenton bolt is a sliding bolt which can be secured by a padlock. ;Constructed from Galvanised Steel for strength and excellent corrosion and rust protection. ;This Brenton door bolt can be fitted horizontally or vertically and is easy to secure using a padlock with a diameter of up to ½ inch.;Commonly used on gates and doors both in industrial and domestic environments it’s easy to install and operate and just as at home on a builder’s yard or a warehouse as it is on the gate or garage. ;Supplied complete with strike plate.

Features and Benefits


  • 203mm in length

  • Shoot diameter of 16mm (5/8in)

  • Galvanised Steel construction

  • Padlockable

  • Supplied with strike plate

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들