RS PRO Steel Galvanised Door Bolt 457 mm 457mm

Subtotal (1 unit)*

₩18,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
  • 추가로 2026년 11월 03일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-9963
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Door Bolt

Material

Steel

Sub Type

Garage Door Bolt

Finish

Galvanised

Padlockable

No

Length

457mm

Standards/Approvals

VDE

제외

COO (Country of Origin):
IN

18in Garage Door Bolt


A heavy duty Galvanised Steel door bolt designed to slide across doors to reinforce locks for increased security. Ideal for use with larger doors, gates and garages.;The Galvanised coating provides increased durability combined with corrosion and rust protection increasing the life of the product life and protecting the Steel bolt from the effects of weathering.;Supplied with plate and ferrule receiver for setting into concrete this versatile lock can be installed vertically or horizontally and is a small investment in securing premises and delivering peace of mind.

Feature and Benefits


  • 457mm (18in) in length

  • Galvanised finish

  • Suitable for garages, gates, warehouses and larger doors

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들