RS PRO Steel Dolly, 300 kg Load, 400mm W x 600 mm L x 400 mm H
- RS 제품 번호:
- 250-0402
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩311,140.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0402
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Dolly | |
| Load Capacity | 300kg | |
| Platform Material | Steel | |
| Wheel Diameter | 100mm | |
| Width | 400mm | |
| Length | 600mm | |
| Colour | Black, Grey | |
| Height | 400mm | |
| Deck Type | Open | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Dolly | ||
Load Capacity 300kg | ||
Platform Material Steel | ||
Wheel Diameter 100mm | ||
Width 400mm | ||
Length 600mm | ||
Colour Black, Grey | ||
Height 400mm | ||
Deck Type Open | ||
Standards/Approvals RoHS, REACH | ||
제외
- COO (Country of Origin):
- CN
RS PRO ESD Steel Dolly
RS PRO is proud to introduce this high-quality ESD dolly designed to transport SLC and stackable euro containers. A durable wheeled platform, ideal for transporting goods and packages in a wide variety of environments. This great dolly is made from zinc-plated steel and offers four castor wheels, two that are fixed and two that swivel - perfect for smooth transportation and has a max load capacity of 300 kg
Why would you choose this dolly?
Upon inspection, the dolly is supplied pre-assembled and key features include, integrated raised sides for a secure hold and a max load of 300 kg. You can stack multiple containers and transport them safely while fully controlling the direction of travel. This dolly from RS PRO is versatile and is commonly found in a wide range of environments from warehouses, and distribution centres to schools.
Features and Benefits
RS PRO ESD Steel Dolly Variant – Available Separately
RS PRO also offer an ESD Steel Dolly with 4 swivel castors – See RS Stock no: 250-0403
Applications
FAQs
Do the wheels feature brakes?
No, the wheels do not include brakes
Why RS PRO
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to Dollies, we know that quality and dependability are what you need. As such, we stock a variety of products to suit any application.
관련된 링크들
- RS PRO Steel Dolly, 300 kg Load, 400mm W x 600 mm L x 400 mm H
- Guitel Hervieu Plywood Dolly, 300 kg Load, 400mm W x 600 mm L x 400 mm H
- Guitel Hervieu Wood Dolly, 300 kg Load, 400mm W x 600 mm L x 154 mm H
- FIMM Wood Dolly, 150 kg Load, 300mm W x 600 mm L x 300 mm H
- FIMM Polypropylene Dolly, 210 kg Load, 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly, 350 kg Load, 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly, 210 kg Load, 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly, 350 kg Load, 400mm W x 600 mm L x 400 mm H