Leitz Document Wallet Clear A4, 230mm, 305 mm, 1 mm

Subtotal (1 Box of 100 units)*

₩66,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
  • 추가로 2027년 1월 11일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩66,200.00₩662.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
656-176
제조사 부품 번호:
47911103
제조업체:
Leitz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Leitz

Product Type

Document Wallet

Compatible Paper Size

A4

Colour

Clear

Height

1mm

Width

230mm

Depth

305mm

비준수

COO (Country of Origin):
PL
The Leitz Eye-catching premium quality A4 Document Pocket for protecting documents on the go and organizing papers at work and at home. The multi-punched strip allows convenient storage of documents in lever arch files and binders. Made from 90% (pre-consumer) recycled plastic, externally audited and certified by UL and 100% recyclable. This strong and practical clear plastic pocket perfectly complements other products from the Leitz Recycle range and is made to last. Modern and contemporary green stationery that will look great at home and in the office.

Protective A4 plastic pockets for filing and archiving of A4 documents

Durable and long lasting premium quality nontoxic plastic and ensures you can re-use time after time

Embossed mat surface with premium quality film of 100 mic thickness

Copy safe film prevents ink migrating from paper to plastic

관련된 링크들