StarTech.com to HDMI Docking Station USB Type C - 4 k
- RS 제품 번호:
- 250-1163
- Distrelec 제품 번호:
- 303-66-399
- 제조사 부품 번호:
- 120B-USBC-MULTIPORT
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩172,151.60
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩172,151.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-1163
- Distrelec 제품 번호:
- 303-66-399
- 제조사 부품 번호:
- 120B-USBC-MULTIPORT
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | USB 3.2 Gen 1 (5Gbps), USB Power Delivery Specification Rev. 3.0, HDMI 2.0 HDR10, DisplayPort 1.4 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| USB Specification | USB Type C | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 4 k | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals USB 3.2 Gen 1 (5Gbps), USB Power Delivery Specification Rev. 3.0, HDMI 2.0 HDR10, DisplayPort 1.4 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
USB Specification USB Type C | ||
Video Connection Type HDMI | ||
Maximum Resolution 4 k | ||
- COO (Country of Origin):
- VN
StarTech.com Adapter, 3820 x 2160px Maximum Resolution, Dual HDMI Output - 120B-USBC-MULTIPORT
This mini travel dock from StarTech.com turns your laptop into a powerful workstation, whether you're on the move or in the boardroom. It's a breeze to connect thanks to its built-in 30cm host cable. Plug it into your USB-C or Thunderbolt 3/4 port, and you'll be playing uncompressed HDMI video on up to two monitors in no time.
Features & Benefits
Portable designEasy to carry when you're on the move thanks to its compact dimensions of 5.9 (L) x 14.5 (W) x 1.4cm (H).
Extra power optionsUse the pass-through port to simultaneously charge your laptop and another USB device.
• Built-in SD and MicroSD memory card readers for easy access to your multimedia
• Reliably connect to wired networks via the Gigabit Ethernet port
FAQs
What specs do I need for best video quality?To achieve dual 4K 60Hz, your laptop will need DisplayPort 1.4. Both HDMI displays should be DSC and DisplayPort 1.4 enabled.
관련된 링크들
- StarTech.com to HDMI Docking Station USB 3.2 2 Supported Display(s) - 4 k
- StarTech.com to HDMI, DisplayPort Docking Station USB 3.2 3 Supported Display(s) - 4 k
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.2, USB 3.1, USB 3.0 Portswith HDMI - 3 xUSB ports
- StarTech.com 4 k USB C Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- StarTech.com 4K (4096 x 2160) 60Hz USB C USB Docking Stations USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports