StarTech.com 4 4096 x 2160 pixel Thunderbolt 4 Docking Station USB 4 Portswith HDMI, DisplayPort - 5 xUSB ports

Subtotal (1 unit)*

₩885,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩885,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-518
제조사 부품 번호:
132UE-TB4USB4DOCK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Thunderbolt Connector Type

Thunderbolt 4

Number of USB Ports

5

Supported Number of Displays

4

Bus Type

Thunderbolt 4

Maximum Resolution

4096 x 2160 pixel

USB Specification

USB 4

Video Connection Type

HDMI, DisplayPort

COO (Country of Origin):
TH

StarTech Docking Station, USB 4 Bus Type, 4096x2160 Maximum Resolution - 132UE-TB4USB4DOCK


This docking station provides a universal USB4 and Thunderbolt 4 connection to expand laptop capabilities for mixed-device environments. It supports multi-monitor configurations on Windows and macOS, supplies laptop charging via an included power adaptor, and offers a selection of video, network and USB interfaces for workstation integration. The unit is CE certified and designed for use with Thunderbolt 4, USB4 or USB-C host ports.

Features and Benefits:


• 40Gbps throughput enables high-bandwidth data transfers
• 98W Power Delivery supports simultaneous laptop charging
• Quad 4K60Hz output on supported Windows hosts
• Downstream USB-A offers 7.5W for device charging
• 2.5G Ethernet provides fast wired network connectivity

Applications


• Suitable for hot-desk laptop hoteling setups
• Used with Windows laptops requiring multiple displays
• Ideal for MacBook dual-monitor clamshell configurations
• Can be used to charge tablets and smartphones

Which host ports are compatible with the dock?


It functions with Thunderbolt 4, USB4 or USB-C host ports and achieves maximum performance with Thunderbolt 4 or USB4.

How many displays can it support and under what conditions?


Up to four external displays at 3840 x 2160p60Hz on Windows systems with Intel 12th Gen (or later) and DP1.4 with DSC

macOS supports up to two external displays.

What power and charging capabilities are provided?


The supplied 180W adaptor delivers 98W Power Delivery to the laptop while maintaining downstream port power including BC1.2 1.5A charging.

What video output types are available on the unit?


The dock includes multiple HDMI and DisplayPort connectors supporting up to 4K60Hz outputs and DisplayPort 1.4 features such as DSC.

What security and manageability features are present for IT deployment?


It offers MAC address pass-through, Wi‑Fi auto-switch and USB device monitoring via enterprise management utilities.

관련된 링크들