Eaton xComfort ECO Distribution Board Enclosure, ABS, 18 Way
- RS 제품 번호:
- 257-870
- 제조사 부품 번호:
- 281711 BC-U-2/36-TW-ECO
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩261,940.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩261,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-870
- 제조사 부품 번호:
- 281711 BC-U-2/36-TW-ECO
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 18 | |
| Range | xComfort | |
| Mount Type | DIN Rail | |
| Colour | White | |
| Series | ECO | |
| Supply Voltage | 400V ac | |
| External Depth | 435mm | |
| IP Rating | IP40 | |
| External Height | 110mm | |
| Material | ABS | |
| External Width | 410mm | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 62208, RoHS conform | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 18 | ||
Range xComfort | ||
Mount Type DIN Rail | ||
Colour White | ||
Series ECO | ||
Supply Voltage 400V ac | ||
External Depth 435mm | ||
IP Rating IP40 | ||
External Height 110mm | ||
Material ABS | ||
External Width 410mm | ||
Number of Rows 2 | ||
Standards/Approvals EN 62208, RoHS conform | ||
제외
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is a compact and efficient solution for your electrical distribution needs. Designed for flush mounting, this sturdy unit integrates seamlessly into both residential and commercial environments. With an impressive capacity of 18 modular units and a protection rating of IP40, it ensures reliable and safe operation across various applications. The unit boasts white plastic housing, which not only enhances its durability but also allows it to blend effortlessly with any interior decor.
Constructed from robust plastic for enhanced durability
Stylish white finish that complements various settings
IP40 rating ensures effective protection against dust and solid objects
Meets high compliance standards for added safety
Optimises space efficiency with its compact design
Built with protective shrouding for user safety
관련된 링크들
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 8 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure, ABS Plastic, 12 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 5 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 12 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 18 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 5 Way