Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 12 Way

Subtotal (1 unit)*

₩83,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩83,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-869
제조사 부품 번호:
281698 BC-U-1/12-TW-ECO
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Outgoing Ways

12

Product Type

Distribution Board Enclosure

Range

xComfort

Colour

White, Signal White

Mount Type

Flush, DIN Rail

Series

ECO

Supply Voltage

400V ac

External Depth

315mm

IP Rating

IP40

External Width

220mm

External Height

130mm

Material

ABS Plastic

Number of Rows

1

Standards/Approvals

EN 608, RoHS

제외

COO (Country of Origin):
PL
The Eaton Final Distribution Board is designed to streamline your electrical distribution needs while ensuring safety and efficiency. This compact solution, ideal for flush mounting and accommodating 12 modular units, features an IP40 protection rating that safeguards against dust and moisture. The board's sleek white housing, crafted from durable plastic, provides not only a modern aesthetic but also ensures longevity in various indoor settings.

Designed for ease of installation in indoor environments

Offers flexibility with multiple modular unit configurations

Incorporates advanced safety features for enhanced user protection

Utilises screw terminals for secure and reliable connections

Impact resistant design supports rigorous usage demands

관련된 링크들