Eaton xEnergy Main XPNBCB0804 Distribution Board, Steel

Subtotal (1 unit)*

₩248,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩248,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-395
제조사 부품 번호:
118736 XPNBCB0804
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

XPNBCB0804

Mount Type

Surface

External Depth

800mm

External Width

640mm

External Height

35mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton innovative partition solution is expertly designed for the xEnergy main LV switchgear applications, effectively enhancing the connection and busbar back area. Crafted for use with systems requiring spatial efficiency, its dimensions of 800x400mm allow for optimal integration in various environments. The product not only promises structural integrity with its robust steel construction but also complies with the stringent RoHS standards, ensuring environmental friendliness. Ideal for seamless installations in electrical cabinets or enclosures, this partition facilitates internal separation forms, enhancing safety and functionality. Experience peace of mind knowing that the product aligns with the latest standards in electrical engineering and automation, promising longevity and reliability in demanding settings.

Constructed from durable steel for superior strength

Galvanised finish ensures resistance against corrosion

Designed to accommodate various internal separation forms

Modular spacing provides flexibility for installation

Lightweight construction allows for easy handling

RoHS compliant for eco-sensitive sourcing

관련된 링크들