Schneider Electric Mureva Distribution Board, 32 Way, 125 A

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
125-344
제조사 부품 번호:
13972M
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Outgoing Ways

32

Maximum Current

125 A

Range

Mureva

Lockable

Yes

COO (Country of Origin):
IT
The Schneider Electric Weatherproof Enclosure is a top-quality enclosure designed for modular devices with interfaces. With dimensions of 448mm width, 610mm height, and 160mm depth, this enclosure offers ample space for various components. It features a reversible transparent front cover and is made of self-extinguishing polymer material, ensuring durability and safety.

Enclosure for modular device with interface
Surface mounting for easy installation
Class II electrical insulation for enhanced safety
Double insulation for added protection
Reversible transparent front cover for versatility