HENSEL ENYBOARD ENYBOARD Distribution Board, 24A, Polypropylene
- RS 제품 번호:
- 116-963
- 제조사 부품 번호:
- RK0205T
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩51,480.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 116-963
- 제조사 부품 번호:
- RK0205T
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 24A | |
| Range | ENYBOARD | |
| Mount Type | Wall | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 62mm | |
| IP Rating | IP66 | |
| Material | Polypropylene | |
| External Width | 93mm | |
| External Height | 93mm | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Distribution Board | ||
Current Rating 24A | ||
Range ENYBOARD | ||
Mount Type Wall | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 62mm | ||
IP Rating IP66 | ||
Material Polypropylene | ||
External Width 93mm | ||
External Height 93mm | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel terminal box features integrated elastic membranes that can be removed for cable entry via cable glands, with a sealing range of 6.0 to 15.0 mm. It includes one cable entry at the bottom with a sealing range of diameter 6.0 to 13.0 mm. The lid fasteners can be sealed without additional accessories. The box also comes with a retaining strap and external brackets for wall mounting.
IP66 protection rated
IK07 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL ENYBOARD ENYBOARD Distribution Board, 24A, Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board, 41A, Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board, 28A, Polypropylene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 41A, Polypropylene
- HENSEL ENYBOARD Distribution Board, 32A, Polypropylene
- HENSEL ENYBOARD Distribution Board, 32A, Polycarbonate
- HENSEL ENYBOARD Distribution Board, 101A, Polypropylene
- HENSEL ENYBOARD Distribution Board, 75A, Polypropylene