WAGO Distribution Block, 8 Way, 24V dc, 10A, Light Grey
- RS 제품 번호:
- 279-7395
- Distrelec 제품 번호:
- 110-50-801
- 제조사 부품 번호:
- 750-1607
- 제조업체:
- WAGO
Subtotal (1 unit)*
₩101,400.00
일시적 품절
- 2026년 11월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩101,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-7395
- Distrelec 제품 번호:
- 110-50-801
- 제조사 부품 번호:
- 750-1607
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Ways | 8 | |
| Product Type | Distribution Block | |
| Current | 10A | |
| Housing Material | Polycarbonate, Polyamide | |
| IP Rating | IP20 | |
| Voltage | 24V dc | |
| Termination Type - Line Side | Cage Clamp | |
| Wire Size - Line Side | 28/16 AWG | |
| Wire Size - Load Side | 28 → 16 AWG | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Load Side | Cage Clamp | |
| Colour | Light Grey | |
| Maximum Operating Temperature | 55°C | |
| Height | 100mm | |
| Width | 12mm | |
| Standards/Approvals | UL508, TP TC 020/2011, Clause 3, Article58-2 | |
| Length | 69mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Ways 8 | ||
Product Type Distribution Block | ||
Current 10A | ||
Housing Material Polycarbonate, Polyamide | ||
IP Rating IP20 | ||
Voltage 24V dc | ||
Termination Type - Line Side Cage Clamp | ||
Wire Size - Line Side 28/16 AWG | ||
Wire Size - Load Side 28 → 16 AWG | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Load Side Cage Clamp | ||
Colour Light Grey | ||
Maximum Operating Temperature 55°C | ||
Height 100mm | ||
Width 12mm | ||
Standards/Approvals UL508, TP TC 020/2011, Clause 3, Article58-2 | ||
Length 69mm | ||
The WAGO Potential Distribution is a potential multiplication module which provides 24 V and 0 V to both inputs and outputs. This eliminates the need for additional DIN rail mount terminal blocks. The 24 V supply and 0 V potential are derived from the internal power jumper contacts of an adjacent upstream IO module. A connection of the potentials to the downstream IO modules is made automatically via the power jumper contacts when snapping the IO modules together.
RoHS compliant
IP20 degree of protection
관련된 링크들
- WAGO Distribution Block, 16 Way, 10A, Light Grey
- WAGO Distribution Block, 16 Way, 5V, 10A, Light Grey
- WAGO Distribution Block, 8 Way, 24V dc, 10A, Light Grey
- WAGO Distribution Block, 8 Way, 230 V ac, 230V dc, 10A, Light Grey
- WAGO Distribution Block, 16 Way, 24V dc, 10A, Dark Grey
- WAGO Distribution Block, 8 Way, 10A, Light Grey
- WAGO Distribution Block, 16 Way, 10A, Dark Grey
- WAGO Distribution Block, 230 V ac, 230V dc, 10A, Light Grey