Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Grey
- RS 제품 번호:
- 255-9386
- 제조사 부품 번호:
- 1019542
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 255-9386
- 제조사 부품 번호:
- 1019542
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 7 | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 26/14 AWG | |
| Connections Per Pole - Line Side | 7 | |
| Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CSA | |
| Width | 26mm | |
| Series | PTVFIX | |
| Length | 45.7mm | |
| Height | 29.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 690V | ||
Connections Per Pole - Load Side 7 | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 26/14 AWG | ||
Connections Per Pole - Line Side 7 | ||
Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CSA | ||
Width 26mm | ||
Series PTVFIX | ||
Length 45.7mm | ||
Height 29.2mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is NS 35/7,5, NS 35/15
Color is grey
관련된 링크들
- Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 10 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 6 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 2 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Grey