Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Yellow, Black
- RS 제품 번호:
- 201-6754
- 제조사 부품 번호:
- 3274142
- 제조업체:
- Phoenix Contact
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 201-6754
- 제조사 부품 번호:
- 3274142
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 12 | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 12 AWG | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 12 | |
| Colour | Yellow, Black | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Height | 30.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 12 | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 12 AWG | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 12 | ||
Colour Yellow, Black | ||
Series PTFIX | ||
Standards/Approvals No | ||
Width 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Height 30.9mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact Distribution Block, 2 Way, 690V, 24A, Black, Yellow
- Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Black, Yellow
- Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Yellow, Black
- Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Black, Yellow
- Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Yellow, Black
- Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Black, Yellow
- Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Yellow, Black
- Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Yellow, Black