Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Blue
- RS 제품 번호:
- 201-6574
- Distrelec 제품 번호:
- 304-32-288
- 제조사 부품 번호:
- 1047491
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(20개가 1팩안에)
₩143,680.00
- RS 제품 번호:
- 201-6574
- Distrelec 제품 번호:
- 304-32-288
- 제조사 부품 번호:
- 1047491
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Line Side | 7 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 7 | |
| Wire Size - Load Side | 14 AWG | |
| Minimum Operating Temperature | -60°C | |
| Colour | Blue | |
| Length | 21.6mm | |
| Height | 18.7mm | |
| Width | 43.9mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Line Side 7 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 7 | ||
Wire Size - Load Side 14 AWG | ||
Minimum Operating Temperature -60°C | ||
Colour Blue | ||
Length 21.6mm | ||
Height 18.7mm | ||
Width 43.9mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is blue.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact Distribution Block, 13 Way, 500V, 17.5A, Blue
- Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Brown
- Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Violet
- Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, White
- Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Green
- Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Orange
- Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Pink
- Phoenix Contact Distribution Block, 13 Way, 500V, 17.5A, Yellow