Phoenix Contact Distribution Block, 3 Way, 30V, 4A, Metallic Black
- RS 제품 번호:
- 658-583
- 제조사 부품 번호:
- 1577422
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩49,424.00
일시적 품절
- 2026년 11월 20일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,424.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 658-583
- 제조사 부품 번호:
- 1577422
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 3 | |
| Product Type | Distribution Block | |
| Current | 4A | |
| IP Rating | IP65, IP67 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Colour | Metallic Black | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Maximum Operating Temperature | 90°C | |
| Length | 33.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 3 | ||
Product Type Distribution Block | ||
Current 4A | ||
IP Rating IP65, IP67 | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Colour Metallic Black | ||
Standards/Approvals No | ||
Width 22mm | ||
Maximum Operating Temperature 90°C | ||
Length 33.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y-distributor model offers a reliable and versatile connectivity solution for your industrial needs. Designed to accommodate 3 positions, it features a straight M8 plug and two straight M8 sockets, all with coding type A. The distributor is exceptionally crafted for optimal performance under varying conditions, ensuring stability in demanding applications. With its robust construction, the product guarantees enduring functionality, making it an essential component for automation systems. The Y-distributor is not only compatible with a range of devices but also adheres to high insulation and environmental standards, positioning it as a smart choice for modern industrial settings.
A Compact design promoting space efficiency
Meets stringent insulation and environmental safety requirements
Ideal for varied applications due to its versatility
Offers a reliable solution for connecting multiple devices simultaneously
관련된 링크들
- Phoenix Contact Distribution Block, 3 Way, 30V, 4A, Metallic Black
- Phoenix Contact Distribution Block, 8 Way, 30V ac, 2A, Metallic Black
- Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Black
- Phoenix Contact Distribution Block, 13 Way, 450V, 24A, Black
- Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Black
- Phoenix Contact Distribution Block, 7 Way, 450V, 24A, Black
- Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Black
- Phoenix Contact Distribution Block, 12 Way, 450V, 24A, Black