Phoenix Contact Distribution Block, 16 Way, 24V dc, 4A, Grey
- RS 제품 번호:
- 497-273
- 제조사 부품 번호:
- 1337223
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩74,020.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-273
- 제조사 부품 번호:
- 1337223
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 16 | |
| Current | 4A | |
| Housing Material | Plastic | |
| IP Rating | IP20 | |
| Voltage | 24V dc | |
| Wire Size - Line Side | 0.25 → 1.5 mm² | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 0.25 → 1.5 mm2 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Load Side | Push-in | |
| Colour | Grey | |
| Length | 62mm | |
| Height | 62.2mm | |
| Maximum Operating Temperature | 60°C | |
| Series | Axioline Smart Elements | |
| Width | 14.9mm | |
| Standards/Approvals | EN 61140, IEC 60664-1, IEC 61140, UL (not assessed by UL), EN 60664-1, VDE 0140-1, EAC Approval ID: TR_TS_D_01831-19, cULus Listed Approval ID: E238705 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 16 | ||
Current 4A | ||
Housing Material Plastic | ||
IP Rating IP20 | ||
Voltage 24V dc | ||
Wire Size - Line Side 0.25 → 1.5 mm² | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 0.25 → 1.5 mm2 | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Load Side Push-in | ||
Colour Grey | ||
Length 62mm | ||
Height 62.2mm | ||
Maximum Operating Temperature 60°C | ||
Series Axioline Smart Elements | ||
Width 14.9mm | ||
Standards/Approvals EN 61140, IEC 60664-1, IEC 61140, UL (not assessed by UL), EN 60664-1, VDE 0140-1, EAC Approval ID: TR_TS_D_01831-19, cULus Listed Approval ID: E238705 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Potential Distributor is a versatile module designed for potential distribution in various applications. It integrates seamlessly into systems with the Smart Element interface, providing the 24 V I/O supply voltage at 16 terminal points. This module ensures reliable power distribution for sensors and other connected devices.
IP20 Protection
Single interface
RoHS compliant
관련된 링크들
- Phoenix Contact Distribution Block, 16 Way, 24V dc, Grey
- Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 6 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 2 Way, 450V, 24A, Grey
- Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Grey
- Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Grey