Phoenix Contact Distribution Block, 4 Way, 24V dc, 70A, Black
- RS 제품 번호:
- 496-128
- 제조사 부품 번호:
- 1411048
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩534,640.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩534,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 496-128
- 제조사 부품 번호:
- 1411048
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 70A | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP66, IP67 | |
| Voltage | 24V dc | |
| Wire Size - Line Side | 2.5 to 6 mm² | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Line Side | Push-in | |
| Colour | Black | |
| Width | 60mm | |
| Standards/Approvals | EN 60068-2-64, IEC 61076-2-111, EN 60068-2-6, EN 60068-2-27 | |
| Maximum Operating Temperature | 60°C | |
| Height | 52mm | |
| Length | 212mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 70A | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP66, IP67 | ||
Voltage 24V dc | ||
Wire Size - Line Side 2.5 to 6 mm² | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Line Side Push-in | ||
Colour Black | ||
Width 60mm | ||
Standards/Approvals EN 60068-2-64, IEC 61076-2-111, EN 60068-2-6, EN 60068-2-27 | ||
Maximum Operating Temperature 60°C | ||
Height 52mm | ||
Length 212mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power distributor is designed for power supply applications and features an M12 metal socket connection method. It includes four slots and four positions with T coding. Each slot has a single assignment and a status display. The master cable connection is a 90-degree plug-in connection. It is a universal model without shielding. Additionally, it has a diagnostics port, M12, A-coded, with 12 positions.
Safety in the field, thanks to molded housing and high degree of protection
Convenient increased machine availability thanks to quick and easy diagnostics
Flexible distributor box with connector hood for on-site assembly
관련된 링크들
- Phoenix Contact Distribution Block, 4 Way, 24V dc, 70A, Black
- Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Black
- Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Black
- Phoenix Contact Distribution Block, 2 Way, 690V, 24A, Black
- Phoenix Contact Distribution Block, 12 Way, 450V, 24A, Black
- Phoenix Contact Distribution Block, 19 Way, 450V, 24A, Black
- Phoenix Contact Distribution Block, 7 Way, 450V, 24A, Black
- Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Black